Similar
Similar
Similar

BZX84-C10-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-C10-QRTR-ND - Tape & Reel (TR) 1727-BZX84-C10-QRCT-ND - Cut Tape (CT) 1727-BZX84-C10-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-C10-QR |
Description | DIODE ZENER 10V 250MW TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 100 | 1,12760 Kč | 112,76 Kč |
| 500 | 0,81388 Kč | 406,94 Kč |
| 1 000 | 0,71225 Kč | 712,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58199 Kč | 1 745,97 Kč |
| 6 000 | 0,51606 Kč | 3 096,36 Kč |
| 9 000 | 0,48239 Kč | 4 341,51 Kč |
| 15 000 | 0,44450 Kč | 6 667,50 Kč |
| 21 000 | 0,42203 Kč | 8 862,63 Kč |
| 30 000 | 0,40018 Kč | 12 005,40 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




