Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B20,235

DigiKey Part Number
1727-8501-2-ND - Tape & Reel (TR)
1727-8501-1-ND - Cut Tape (CT)
1727-8501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B20,235
Description
DIODE ZENER 20V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B20,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,43600 Kč24,36 Kč
1001,50560 Kč150,56 Kč
5001,09484 Kč547,42 Kč
1 0000,96108 Kč961,08 Kč
2 0000,84832 Kč1 696,64 Kč
5 0000,72577 Kč3 628,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč