
BZX84-B20,215 | |
|---|---|
DigiKey Part Number | 1727-1668-2-ND - Tape & Reel (TR) 1727-1668-1-ND - Cut Tape (CT) 1727-1668-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B20,215 |
Description | DIODE ZENER 20V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B20,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,12970 Kč | 112,97 Kč |
| 500 | 0,81766 Kč | 408,83 Kč |
| 1 000 | 0,71624 Kč | 716,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58626 Kč | 1 758,78 Kč |
| 6 000 | 0,52054 Kč | 3 123,24 Kč |
| 9 000 | 0,48699 Kč | 4 382,91 Kč |
| 15 000 | 0,44922 Kč | 6 738,30 Kč |
| 21 000 | 0,42682 Kč | 8 963,22 Kč |
| 30 000 | 0,40503 Kč | 12 150,90 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

