
BZX84-B16VL | |
|---|---|
DigiKey Part Number | 1727-BZX84-B16VLTR-ND - Tape & Reel (TR) 1727-BZX84-B16VLCT-ND - Cut Tape (CT) 1727-BZX84-B16VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B16VL |
Description | DIODE ZENER 16V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 16 V 250 mW ±1.88% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.88% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,99500 Kč | 19,95 Kč |
| 100 | 1,22000 Kč | 122,00 Kč |
| 500 | 0,88318 Kč | 441,59 Kč |
| 1 000 | 0,77357 Kč | 773,57 Kč |
| 2 000 | 0,68065 Kč | 1 361,30 Kč |
| 5 000 | 0,57971 Kč | 2 898,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,51712 Kč | 5 171,20 Kč |
| 20 000 | 0,46435 Kč | 9 287,00 Kč |
| 30 000 | 0,43743 Kč | 13 122,90 Kč |
| 50 000 | 0,40716 Kč | 20 358,00 Kč |
| 70 000 | 0,38922 Kč | 27 245,40 Kč |
| 100 000 | 0,37178 Kč | 37 178,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

