Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B10,215

DigiKey Part Number
1727-5002-2-ND - Tape & Reel (TR)
1727-5002-1-ND - Cut Tape (CT)
1727-5002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B10,215
Description
DIODE ZENER 10V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B10,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,99500 Kč19,95 Kč
1001,22000 Kč122,00 Kč
5000,88318 Kč441,59 Kč
1 0000,77357 Kč773,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,63316 Kč1 899,48 Kč
6 0000,56219 Kč3 373,14 Kč
9 0000,52595 Kč4 733,55 Kč
15 0000,48515 Kč7 277,25 Kč
21 0000,46097 Kč9 680,37 Kč
30 0000,43743 Kč13 122,90 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč