BZX84-A2V4-QVL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,97929 Kč
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A2V4-QVL

DigiKey Part Number
1727-BZX84-A2V4-QVLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84-A2V4-QVL
Description
DIODE ZENER 2.4V 250MW TO236AB
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,41977 Kč34 197,70 Kč
20 0003,16622 Kč63 324,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,41977 Kč
Unit Price with VAT:4,13792 Kč