Parametric Equivalent

BZX84-A18,235 | |
|---|---|
DigiKey Part Number | 1727-BZX84-A18,235TR-ND - Tape & Reel (TR) 1727-BZX84-A18,235CT-ND - Cut Tape (CT) 1727-BZX84-A18,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-A18,235 |
Description | DIODE ZENER 18V 250MW TO236AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±1% Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 700 mV |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-A18,215 | Nexperia USA Inc. | 4 758 | 1727-1665-1-ND | 14,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,98700 Kč | 89,87 Kč |
| 100 | 5,74930 Kč | 574,93 Kč |
| 500 | 4,35414 Kč | 2 177,07 Kč |
| 1 000 | 3,90353 Kč | 3 903,53 Kč |
| 2 000 | 3,52410 Kč | 7 048,20 Kč |
| 5 000 | 3,11291 Kč | 15 564,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,85867 Kč | 28 586,70 Kč |
| 20 000 | 2,64489 Kč | 52 897,80 Kč |
| 30 000 | 2,53598 Kč | 76 079,40 Kč |
| 50 000 | 2,41366 Kč | 120 683,00 Kč |
| 70 000 | 2,34123 Kč | 163 886,10 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


