
BZX79-C8V2,133 | |
|---|---|
DigiKey Part Number | 1727-1926-1-ND - Cut Tape (CT) 1727-1926-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C8V2,133 |
Description | DIODE ZENER 8.2V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C8V2 | onsemi | 10 387 | BZX79C8V2-ND | 4,41000 Kč | Direct |
| 1N755A-1 | Microchip Technology | 140 | 1N755A-1-ND | 42,42000 Kč | Similar |
| BZX79C8V2-T50A | onsemi | 23 849 | BZX79C8V2-T50ACT-ND | 4,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,24730 Kč | 124,73 Kč |
| 500 | 0,90250 Kč | 451,25 Kč |
| 1 000 | 0,79057 Kč | 790,57 Kč |
| 2 000 | 0,69577 Kč | 1 391,54 Kč |
| 5 000 | 0,59290 Kč | 2 964,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48205 Kč | 4 820,50 Kč |
| 20 000 | 0,43236 Kč | 8 647,20 Kč |
| 30 000 | 0,40700 Kč | 12 210,00 Kč |
| 50 000 | 0,37848 Kč | 18 924,00 Kč |
| 70 000 | 0,36158 Kč | 25 310,60 Kč |
| 100 000 | 0,34515 Kč | 34 515,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

