
BZX79-C43,133 | |
|---|---|
DigiKey Part Number | 1727-1924-1-ND - Cut Tape (CT) 1727-1924-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C43,133 |
Description | DIODE ZENER 43V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 55 µA @ 700 mV | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 1,89500 Kč | 18,95 Kč |
| 100 | 1,16410 Kč | 116,41 Kč |
| 500 | 0,84284 Kč | 421,42 Kč |
| 1 000 | 0,73822 Kč | 738,22 Kč |
| 2 000 | 0,64992 Kč | 1 299,84 Kč |
| 5 000 | 0,55387 Kč | 2 769,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44746 Kč | 4 474,60 Kč |
| 20 000 | 0,40132 Kč | 8 026,40 Kč |
| 30 000 | 0,37778 Kč | 11 333,40 Kč |
| 50 000 | 0,35132 Kč | 17 566,00 Kč |
| 70 000 | 0,33563 Kč | 23 494,10 Kč |
| 100 000 | 0,32037 Kč | 32 037,00 Kč |
| 250 000 | 0,28688 Kč | 71 720,00 Kč |
| 500 000 | 0,26619 Kč | 133 095,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |

