
BZX79-C3V3,113 | |
|---|---|
DigiKey Part Number | 1727-6244-2-ND - Tape & Reel (TR) 1727-6244-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C3V3,113 |
Description | DIODE ZENER 3.3V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C3V3,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16540 Kč | 116,54 Kč |
| 500 | 0,84202 Kč | 421,01 Kč |
| 1 000 | 0,73682 Kč | 736,82 Kč |
| 2 000 | 0,64800 Kč | 1 296,00 Kč |
| 5 000 | 0,55141 Kč | 2 757,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48205 Kč | 4 820,50 Kč |
| 20 000 | 0,43236 Kč | 8 647,20 Kč |
| 30 000 | 0,40700 Kč | 12 210,00 Kč |
| 50 000 | 0,37848 Kč | 18 924,00 Kč |
| 70 000 | 0,36158 Kč | 25 310,60 Kč |
| 100 000 | 0,34515 Kč | 34 515,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

