
BZX79-C27,143 | |
|---|---|
DigiKey Part Number | BZX79-C27,143-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C27,143 |
Description | DIODE ZENER 27V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50093 Kč | 2 504,65 Kč |
| 10 000 | 0,44635 Kč | 4 463,50 Kč |
| 15 000 | 0,41848 Kč | 6 277,20 Kč |
| 25 000 | 0,38712 Kč | 9 678,00 Kč |
| 35 000 | 0,36853 Kč | 12 898,55 Kč |
| 50 000 | 0,35045 Kč | 17 522,50 Kč |
| 125 000 | 0,31073 Kč | 38 841,25 Kč |
| 250 000 | 0,28618 Kč | 71 545,00 Kč |
| 500 000 | 0,26553 Kč | 132 765,00 Kč |
| Unit Price without VAT: | 0,50093 Kč |
|---|---|
| Unit Price with VAT: | 0,60613 Kč |

