
BZX79-C27,133 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C27,133CT-ND - Cut Tape (CT) 1727-BZX79-C27,133TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C27,133 |
Description | DIODE ZENER 27V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5361BRLG | onsemi | 14 110 | 1N5361BRLGOSCT-ND | 16,80000 Kč | Similar |
| MMSZ27T1G | onsemi | 16 867 | MMSZ27T1GOSCT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 500 | 0,90796 Kč | 453,98 Kč |
| 1 000 | 0,79540 Kč | 795,40 Kč |
| 2 000 | 0,70018 Kč | 1 400,36 Kč |
| 5 000 | 0,59672 Kč | 2 983,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,44635 Kč | 4 463,50 Kč |
| 20 000 | 0,40033 Kč | 8 006,60 Kč |
| 30 000 | 0,37685 Kč | 11 305,50 Kč |
| 50 000 | 0,35045 Kč | 17 522,50 Kč |
| 70 000 | 0,33480 Kč | 23 436,00 Kč |
| 100 000 | 0,31958 Kč | 31 958,00 Kč |
| 250 000 | 0,28618 Kč | 71 545,00 Kč |
| 500 000 | 0,26553 Kč | 132 765,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

