
BZX79-C24,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C24,113TR-ND - Tape & Reel (TR) 1727-BZX79-C24,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C24,113 |
Description | DIODE ZENER 24V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 100 | 1,16330 Kč | 116,33 Kč |
| 500 | 0,84118 Kč | 420,59 Kč |
| 1 000 | 0,73640 Kč | 736,40 Kč |
| 2 000 | 0,64758 Kč | 1 295,16 Kč |
| 5 000 | 0,55099 Kč | 2 754,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,49108 Kč | 4 910,80 Kč |
| 20 000 | 0,44058 Kč | 8 811,60 Kč |
| 30 000 | 0,41482 Kč | 12 444,60 Kč |
| 50 000 | 0,38585 Kč | 19 292,50 Kč |
| 70 000 | 0,36868 Kč | 25 807,60 Kč |
| 100 000 | 0,35199 Kč | 35 199,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

