
| BZX79-C18,133 | |
|---|---|
| DigiKey Part Number | 1727-6141-1-ND - Cut Tape (CT) 1727-6141-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | BZX79-C18,133 | 
| Description | DIODE ZENER 18V 400MW ALF2 | 
| Customer Reference | |
| Detailed Description | Zener Diode 18 V 400 mW ±5% Through Hole ALF2 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | BZX79-C18,133 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Cut Tape (CT) Tape & Box (TB) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 400 mW | |
| Impedance (Max) (Zzt) | 45 Ohms | |
| Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
| Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
| Operating Temperature | -65°C ~ 200°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | ALF2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč | 
| 10 | 2,14300 Kč | 21,43 Kč | 
| 50 | 1,51460 Kč | 75,73 Kč | 
| 100 | 1,31290 Kč | 131,29 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 0,55284 Kč | 5 528,40 Kč | 
| 20 000 | 0,49584 Kč | 9 916,80 Kč | 
| Unit Price without VAT: | 3,54000 Kč | 
|---|---|
| Unit Price with VAT: | 4,28340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic