Zener Diode 15 V 400 mW ±5% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-C15,143

DigiKey Part Number
1727-BZX79-C15,143CT-ND - Cut Tape (CT)
1727-BZX79-C15,143TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-C15,143
Description
DIODE ZENER 15V 400MW ALF2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 400 mW ±5% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 10.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-65°C ~ 200°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
ALF2
Power - Max
400 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5245B A0GTaiwan Semiconductor Corporation4 7671801-1N5245BA0GCT-ND0,17000 KčSimilar
1N965BMicrochip Technology1 9941N965BMS-ND1,66000 KčSimilar
BZX79C15-T50Aonsemi11 539BZX79C15-T50ACT-ND0,17000 KčSimilar
BZX79C15-T50Ronsemi4 893BZX79C15-T50RCT-ND0,19000 KčSimilar
BZX85C15onsemi7 380BZX85C15FS-ND0,22000 KčSimilar
In-Stock: 4 356
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,03700 Kč20,37 Kč
1001,25360 Kč125,36 Kč
5000,90796 Kč453,98 Kč
1 0000,79540 Kč795,40 Kč
2 0000,70018 Kč1 400,36 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5 0000,50093 Kč2 504,65 Kč
10 0000,44635 Kč4 463,50 Kč
15 0000,41848 Kč6 277,20 Kč
25 0000,38712 Kč9 678,00 Kč
35 0000,36853 Kč12 898,55 Kč
50 0000,35045 Kč17 522,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč