
BZX79-C12,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-C12,143CT-ND - Cut Tape (CT) 1727-BZX79-C12,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C12,143 |
Description | DIODE ZENER 12V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,86900 Kč | 18,69 Kč |
| 100 | 1,14440 Kč | 114,44 Kč |
| 500 | 0,82690 Kč | 413,45 Kč |
| 1 000 | 0,72338 Kč | 723,38 Kč |
| 2 000 | 0,63603 Kč | 1 272,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54103 Kč | 2 705,15 Kč |
| 10 000 | 0,48205 Kč | 4 820,50 Kč |
| 15 000 | 0,45196 Kč | 6 779,40 Kč |
| 25 000 | 0,41809 Kč | 10 452,25 Kč |
| 35 000 | 0,39801 Kč | 13 930,35 Kč |
| 50 000 | 0,37848 Kč | 18 924,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

