
BZX79-C11,143 | |
|---|---|
DigiKey Part Number | 1727-4672-1-ND - Cut Tape (CT) 1727-4672-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C11,143 |
Description | DIODE ZENER 11V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C11,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 1,72600 Kč | 17,26 Kč |
| 100 | 1,06090 Kč | 106,09 Kč |
| 500 | 0,76748 Kč | 383,74 Kč |
| 1 000 | 0,67150 Kč | 671,50 Kč |
| 2 000 | 0,59046 Kč | 1 180,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,50217 Kč | 2 510,85 Kč |
| 10 000 | 0,44746 Kč | 4 474,60 Kč |
| 15 000 | 0,41951 Kč | 6 292,65 Kč |
| 25 000 | 0,38808 Kč | 9 702,00 Kč |
| 35 000 | 0,36944 Kč | 12 930,40 Kč |
| 50 000 | 0,35132 Kč | 17 566,00 Kč |
| 125 000 | 0,31150 Kč | 38 937,50 Kč |
| 250 000 | 0,28688 Kč | 71 720,00 Kč |
| 500 000 | 0,26619 Kč | 133 095,00 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |

