
BZX79-C10,143 | |
|---|---|
DigiKey Part Number | 1727-4671-1-ND - Cut Tape (CT) 1727-4671-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-C10,143 |
Description | DIODE ZENER 10V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C10,143 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,01600 Kč | 20,16 Kč |
| 100 | 1,23470 Kč | 123,47 Kč |
| 500 | 0,89368 Kč | 446,84 Kč |
| 1 000 | 0,78281 Kč | 782,81 Kč |
| 2 000 | 0,68895 Kč | 1 377,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,54103 Kč | 2 705,15 Kč |
| 10 000 | 0,48205 Kč | 4 820,50 Kč |
| 15 000 | 0,45196 Kč | 6 779,40 Kč |
| 25 000 | 0,41809 Kč | 10 452,25 Kč |
| 35 000 | 0,39801 Kč | 13 930,35 Kč |
| 50 000 | 0,37848 Kč | 18 924,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

