
BZX79-C10,113 | |
|---|---|
DigiKey Part Number | 1727-6238-2-ND - Tape & Reel (TR) 1727-6238-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-C10,113 |
Description | DIODE ZENER 10V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±5% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-C10,113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 50 | 1,63340 Kč | 81,67 Kč |
| 100 | 1,41250 Kč | 141,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59170 Kč | 5 917,00 Kč |
| 20 000 | 0,53131 Kč | 10 626,20 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |



