
BZX79-B9V1,143 | |
|---|---|
DigiKey Part Number | 1727-4670-1-ND - Cut Tape (CT) 1727-4670-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B9V1,143 |
Description | DIODE ZENER 9.1V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,48670 Kč | 148,67 Kč |
| 500 | 1,08140 Kč | 540,70 Kč |
| 1 000 | 0,94932 Kč | 949,32 Kč |
| 2 000 | 0,83772 Kč | 1 675,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71649 Kč | 3 582,45 Kč |
| 10 000 | 0,64136 Kč | 6 413,60 Kč |
| 15 000 | 0,60302 Kč | 9 045,30 Kč |
| 25 000 | 0,55988 Kč | 13 997,00 Kč |
| 35 000 | 0,53432 Kč | 18 701,20 Kč |
| 50 000 | 0,50946 Kč | 25 473,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

