
BZX79-B6V8,143 | |
|---|---|
DigiKey Part Number | 1727-4669-1-ND - Cut Tape (CT) 1727-4669-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B6V8,143 |
Description | DIODE ZENER 6.8V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N754A | Microchip Technology | 64 | 1N754AMS-ND | 42,63000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51400 Kč | 151,40 Kč |
| 500 | 1,10030 Kč | 550,15 Kč |
| 1 000 | 0,96633 Kč | 966,33 Kč |
| 2 000 | 0,85294 Kč | 1 705,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,71649 Kč | 3 582,45 Kč |
| 10 000 | 0,64136 Kč | 6 413,60 Kč |
| 15 000 | 0,60302 Kč | 9 045,30 Kč |
| 25 000 | 0,55988 Kč | 13 997,00 Kč |
| 35 000 | 0,53432 Kč | 18 701,20 Kč |
| 50 000 | 0,50946 Kč | 25 473,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

