
BZX79-B6V2,143 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B6V2,143CT-ND - Cut Tape (CT) 1727-BZX79-B6V2,143TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B6V2,143 |
Description | DIODE ZENER 6.2V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,09694 Kč | 548,47 Kč |
| 1 000 | 0,96402 Kč | 964,02 Kč |
| 2 000 | 0,85189 Kč | 1 703,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,66345 Kč | 3 317,25 Kč |
| 10 000 | 0,59384 Kč | 5 938,40 Kč |
| 15 000 | 0,55835 Kč | 8 375,25 Kč |
| 25 000 | 0,51841 Kč | 12 960,25 Kč |
| 35 000 | 0,49474 Kč | 17 315,90 Kč |
| 50 000 | 0,47172 Kč | 23 586,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

