Zener Diode 6.2 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B6V2,113

DigiKey Part Number
1727-2113-2-ND - Tape & Reel (TR)
1727-2113-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX79-B6V2,113
Description
DIODE ZENER 6.2V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 6.2 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 315
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,49900 Kč24,99 Kč
1001,53920 Kč153,92 Kč
5001,11962 Kč559,81 Kč
1 0000,98334 Kč983,34 Kč
2 0000,86816 Kč1 736,32 Kč
5 0000,74308 Kč3 715,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,64136 Kč6 413,60 Kč
20 0000,57805 Kč11 561,00 Kč
30 0000,54577 Kč16 373,10 Kč
50 0000,50946 Kč25 473,00 Kč
70 0000,48795 Kč34 156,50 Kč
100 0000,46704 Kč46 704,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč