
BZX79-B6V2,113 | |
---|---|
DigiKey Part Number | 1727-2113-2-ND - Tape & Reel (TR) 1727-2113-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B6V2,113 |
Description | DIODE ZENER 6.2V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,02000 Kč | 30,20 Kč |
50 | 2,15380 Kč | 107,69 Kč |
100 | 1,86640 Kč | 186,64 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,73638 Kč | 7 363,80 Kč |
20 000 | 0,66369 Kč | 13 273,80 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |