
BZX79-B3V3,113 | |
|---|---|
DigiKey Part Number | 1727-BZX79-B3V3,113TR-ND - Tape & Reel (TR) 1727-BZX79-B3V3,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B3V3,113 |
Description | DIODE ZENER 3.3V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,43600 Kč | 24,36 Kč |
| 100 | 1,50560 Kč | 150,56 Kč |
| 500 | 1,09694 Kč | 548,47 Kč |
| 1 000 | 0,96402 Kč | 964,02 Kč |
| 2 000 | 0,85189 Kč | 1 703,78 Kč |
| 5 000 | 0,73002 Kč | 3 650,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59384 Kč | 5 938,40 Kč |
| 20 000 | 0,53523 Kč | 10 704,60 Kč |
| 30 000 | 0,50534 Kč | 15 160,20 Kč |
| 50 000 | 0,47172 Kč | 23 586,00 Kč |
| 70 000 | 0,45181 Kč | 31 626,70 Kč |
| 100 000 | 0,43244 Kč | 43 244,00 Kč |
| 250 000 | 0,38994 Kč | 97 485,00 Kč |
| 500 000 | 0,36368 Kč | 181 840,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

