Zener Diode 18 V 400 mW ±2% Through Hole ALF2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX79-B18,133

DigiKey Part Number
1727-6125-1-ND - Cut Tape (CT)
1727-6125-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX79-B18,133
Description
DIODE ZENER 18V 400MW ALF2
Customer Reference
Detailed Description
Zener Diode 18 V 400 mW ±2% Through Hole ALF2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
ALF2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 244
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,00000 Kč4,00 Kč
102,44200 Kč24,42 Kč
1001,50930 Kč150,93 Kč
5001,09966 Kč549,83 Kč
1 0000,96641 Kč966,41 Kč
2 0000,85400 Kč1 708,00 Kč
5 0000,73182 Kč3 659,10 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0000,59532 Kč5 953,20 Kč
20 0000,53655 Kč10 731,00 Kč
30 0000,50659 Kč15 197,70 Kč
50 0000,47289 Kč23 644,50 Kč
70 0000,45292 Kč31 704,40 Kč
100 0000,43351 Kč43 351,00 Kč
250 0000,39090 Kč97 725,00 Kč
500 0000,36458 Kč182 290,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,00000 Kč
Unit Price with VAT:4,84000 Kč