
BZX79-B15,133 | |
|---|---|
DigiKey Part Number | 1727-6123-1-ND - Cut Tape (CT) 1727-6123-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B15,133 |
Description | DIODE ZENER 15V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 500 | 1,10282 Kč | 551,41 Kč |
| 1 000 | 0,96843 Kč | 968,43 Kč |
| 2 000 | 0,85483 Kč | 1 709,66 Kč |
| 5 000 | 0,73144 Kč | 3 657,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65495 Kč | 6 549,50 Kč |
| 20 000 | 0,59051 Kč | 11 810,20 Kč |
| 30 000 | 0,55764 Kč | 16 729,20 Kč |
| 50 000 | 0,52069 Kč | 26 034,50 Kč |
| 70 000 | 0,49880 Kč | 34 916,00 Kč |
| 100 000 | 0,47752 Kč | 47 752,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

