
BZX79-B12,113 | |
|---|---|
DigiKey Part Number | 1727-2108-2-ND - Tape & Reel (TR) 1727-2108-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B12,113 |
Description | DIODE ZENER 12V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B12,113 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX79C12 | onsemi | 40 954 | BZX79C12-ND | 4,41000 Kč | Similar |
| BZX79C12-T50A | onsemi | 18 140 | BZX79C12-T50ACT-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,41500 Kč | 24,15 Kč |
| 100 | 1,49090 Kč | 149,09 Kč |
| 500 | 1,08434 Kč | 542,17 Kč |
| 1 000 | 0,95184 Kč | 951,84 Kč |
| 2 000 | 0,84003 Kč | 1 680,06 Kč |
| 5 000 | 0,71855 Kč | 3 592,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64136 Kč | 6 413,60 Kč |
| 20 000 | 0,57805 Kč | 11 561,00 Kč |
| 30 000 | 0,54577 Kč | 16 373,10 Kč |
| 50 000 | 0,50946 Kč | 25 473,00 Kč |
| 70 000 | 0,48795 Kč | 34 156,50 Kč |
| 100 000 | 0,46704 Kč | 46 704,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

