
BZX79-B11,133 | |
|---|---|
DigiKey Part Number | 1727-6120-1-ND - Cut Tape (CT) 1727-6120-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B11,133 |
Description | DIODE ZENER 11V 400MW ALF2 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,44200 Kč | 24,42 Kč |
| 100 | 1,50930 Kč | 150,93 Kč |
| 500 | 1,09966 Kč | 549,83 Kč |
| 1 000 | 0,96641 Kč | 966,41 Kč |
| 2 000 | 0,85400 Kč | 1 708,00 Kč |
| 5 000 | 0,73182 Kč | 3 659,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,59532 Kč | 5 953,20 Kč |
| 20 000 | 0,53655 Kč | 10 731,00 Kč |
| 30 000 | 0,50659 Kč | 15 197,70 Kč |
| 50 000 | 0,47289 Kč | 23 644,50 Kč |
| 70 000 | 0,45292 Kč | 31 704,40 Kč |
| 100 000 | 0,43351 Kč | 43 351,00 Kč |
| 250 000 | 0,39090 Kč | 97 725,00 Kč |
| 500 000 | 0,36458 Kč | 182 290,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |

