
BZX79-B10,133 | |
|---|---|
DigiKey Part Number | 1727-6119-1-ND - Cut Tape (CT) 1727-6119-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B10,133 |
Description | DIODE ZENER 10V 400MW ALF2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package ALF2 |
Power - Max 400 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 100 | 1,62520 Kč | 162,52 Kč |
| 500 | 1,18470 Kč | 592,35 Kč |
| 1 000 | 1,04108 Kč | 1 041,08 Kč |
| 2 000 | 0,92003 Kč | 1 840,06 Kč |
| 5 000 | 0,78843 Kč | 3 942,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,64136 Kč | 6 413,60 Kč |
| 20 000 | 0,57805 Kč | 11 561,00 Kč |
| 30 000 | 0,54577 Kč | 16 373,10 Kč |
| 50 000 | 0,50946 Kč | 25 473,00 Kč |
| 70 000 | 0,48795 Kč | 34 156,50 Kč |
| 100 000 | 0,46704 Kč | 46 704,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

