
BZX58550-C6V2-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C6V2-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C6V2-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C6V2-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C6V2-QX |
Description | DIODE ZENER 6.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,83100 Kč | 38,31 Kč |
| 50 | 2,74080 Kč | 137,04 Kč |
| 100 | 2,38290 Kč | 238,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,28461 Kč | 3 853,83 Kč |
| 6 000 | 1,15252 Kč | 6 915,12 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |

