
BZX58550-C5V6X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C5V6XTR-ND - Tape & Reel (TR) 1727-BZX58550-C5V6XCT-ND - Cut Tape (CT) 1727-BZX58550-C5V6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C5V6X |
Description | DIODE ZENER 5.6V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 40 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 4 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C5V6-QX | Nexperia USA Inc. | 461 | 1727-BZX58550-C5V6-QXCT-ND | 5,46000 Kč | Parametric Equivalent |
| MM5Z5V6T5GF | Nexperia USA Inc. | 137 | 1727-MM5Z5V6T5GFCT-ND | 4,62000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 100 | 1,99900 Kč | 199,90 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

