
BZX58550-C3V9X | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C3V9XTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V9XCT-ND - Cut Tape (CT) 1727-BZX58550-C3V9XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C3V9X |
Description | DIODE ZENER 3.9V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 95 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Discontinued at DigiKey | Operating Temperature 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C3V9-QX | Nexperia USA Inc. | 494 | 1727-BZX58550-C3V9-QXCT-ND | 5,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,52800 Kč | 35,28 Kč |
| 100 | 2,19220 Kč | 219,22 Kč |
| 500 | 1,61306 Kč | 806,53 Kč |
| 1 000 | 1,42534 Kč | 1 425,34 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


