
BZX58550-C3V9-QX | |
|---|---|
DigiKey Part Number | 1727-BZX58550-C3V9-QXTR-ND - Tape & Reel (TR) 1727-BZX58550-C3V9-QXCT-ND - Cut Tape (CT) 1727-BZX58550-C3V9-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX58550-C3V9-QX |
Description | DIODE ZENER 3.9V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 300 mW | Package / Case |
Impedance (Max) (Zzt) 95 Ohms | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-C3V9X | Nexperia USA Inc. | 1 610 | 1727-BZX58550-C3V9XCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,31800 Kč | 33,18 Kč |
| 100 | 2,06830 Kč | 206,83 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

