BZX58550-C1V8X is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,29000 Kč
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 5,62000 Kč
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX58550-C1V8X

DigiKey Part Number
1727-BZX58550-C1V8XTR-ND - Tape & Reel (TR)
1727-BZX58550-C1V8XCT-ND - Cut Tape (CT)
1727-BZX58550-C1V8XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX58550-C1V8X
Description
DIODE ZENER 1.8V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 1.8 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
103,97900 Kč39,79 Kč
502,84960 Kč142,48 Kč
1002,47670 Kč247,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,33208 Kč3 996,24 Kč
6 0001,19443 Kč7 166,58 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč