
BZX585-C8V2,115 | |
|---|---|
DigiKey Part Number | 1727-1663-2-ND - Tape & Reel (TR) 1727-1663-1-ND - Cut Tape (CT) 1727-1663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C8V2,115 |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z8V2T1G | onsemi | 2 814 | MM5Z8V2T1GOSCT-ND | 0,16000 Kč | Direct |
| BZT52C8V2T-7 | Diodes Incorporated | 1 127 | BZT52C8V2T-7DICT-ND | 0,19000 Kč | Similar |
| BZT52C8V2T-TP | MCC (Micro Commercial Components) | 19 873 | BZT52C8V2T-TPMSCT-ND | 0,12000 Kč | Similar |
| CZRU52C8V2 | Comchip Technology | 12 531 | 641-1034-1-ND | 0,24000 Kč | Similar |
| DDZ9694T-7 | Diodes Incorporated | 1 427 | DDZ9694T-7DICT-ND | 0,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

