
BZX585-C18-QX | |
|---|---|
DigiKey Part Number | 1727-BZX585-C18-QXTR-ND - Tape & Reel (TR) 1727-BZX585-C18-QXCT-ND - Cut Tape (CT) 1727-BZX585-C18-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C18-QX |
Description | DIODE ZENER 18V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z18VT1G | onsemi | 2 408 | 488-MM5Z18VT1GCT-ND | 4,41000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,94000 Kč | 29,40 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

