1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C13,115

DigiKey Part Number
1727-BZX585-C13,115TR-ND - Tape & Reel (TR)
1727-BZX585-C13,115CT-ND - Cut Tape (CT)
1727-BZX585-C13,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-C13,115
Description
DIODE ZENER 13V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 517
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
103,41600 Kč34,16 Kč
502,44540 Kč122,27 Kč
1002,12260 Kč212,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,12899 Kč3 386,97 Kč
6 0001,00953 Kč6 057,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč