
BZX585-B8V2,135 | |
|---|---|
DigiKey Part Number | 1727-2105-2-ND - Tape & Reel (TR) 1727-2105-1-ND - Cut Tape (CT) 1727-2105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B8V2,135 |
Description | DIODE ZENER 8.2V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 700 nA @ 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C8V2T-7 | Diodes Incorporated | 1 127 | BZT52C8V2T-7DICT-ND | 5,25000 Kč | Similar |
| BZT52C8V2T-TP | MCC (Micro Commercial Components) | 19 873 | BZT52C8V2T-TPMSCT-ND | 3,36000 Kč | Similar |
| BZX584B8V2 RSG | Taiwan Semiconductor Corporation | 103 387 | 1801-BZX584B8V2RSGCT-ND | 8,19000 Kč | Similar |
| DDZ9694T-7 | Diodes Incorporated | 1 427 | DDZ9694T-7DICT-ND | 8,82000 Kč | Similar |
| EDZVFHT2R8.2B | Rohm Semiconductor | 12 992 | EDZVFHT2R8.2BCT-ND | 6,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

