
BZX585-B39,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B39115TR-ND - Tape & Reel (TR) 1727-BZX585-B39115CT-ND - Cut Tape (CT) 1727-BZX585-B39115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B39,115 |
Description | DIODE ZENER 39V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 39 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX585-B39,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 130 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 27.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584B39 RSG | Taiwan Semiconductor Corporation | 7 900 | 1801-BZX584B39RSGCT-ND | 4,59000 Kč | Similar |
| CZRU39VB-HF | Comchip Technology | 0 | CZRU39VB-HF-ND | 1,38866 Kč | Similar |
| DDZ9716T-7 | Diodes Incorporated | 3 000 | 31-DDZ9716T-7CT-ND | 8,76000 Kč | Similar |
| MM3Z39VB | onsemi | 5 809 | MM3Z39VBCT-ND | 5,01000 Kč | Similar |
| MM3Z39VC | onsemi | 2 614 | MM3Z39VCCT-ND | 4,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

