BZX585-B30,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,54954 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7 900
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,39815 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,67620 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,56755 Kč
Datasheet

Similar


onsemi
In Stock: 3 105
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 2 303
Unit Price: 4,62000 Kč
Datasheet
Zener Diode 30 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B30,115

DigiKey Part Number
1727-BZX585-B30,115TR-ND - Tape & Reel (TR)
1727-BZX585-B30,115CT-ND - Cut Tape (CT)
1727-BZX585-B30,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B30,115
Description
DIODE ZENER 30V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 30 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX585-B30-QXNexperia USA Inc.01727-BZX585-B30-QXTR-ND0,00000 KčDirect
BZT52C30T-TPMCC (Micro Commercial Components)0BZT52C30T-TP-ND0,54954 KčSimilar
BZX584B30 RSGTaiwan Semiconductor Corporation7 9001801-BZX584B30RSGCT-ND4,62000 KčSimilar
CZRU30VB-HFComchip Technology0CZRU30VB-HF-ND1,39815 KčSimilar
DDZ9713T-7Diodes Incorporated0DDZ9713T-7DITR-ND1,67620 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes