BZX585-B13,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 404
Unit Price: 4,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9
Unit Price: 3,15000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 104 000
Unit Price: 8,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 513
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 11 405
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 3 017
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 2,40182 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 10,08000 Kč
Datasheet
Zener Diode 13 V 300 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-B13,135

DigiKey Part Number
1727-8499-2-ND - Tape & Reel (TR)
1727-8499-1-ND - Cut Tape (CT)
1727-8499-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX585-B13,135
Description
DIODE ZENER 13V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 13 V 300 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
10 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C13T-7Diodes Incorporated1 404BZT52C13TDICT-ND4,62000 KčSimilar
BZT52C13T-TPMCC (Micro Commercial Components)9BZT52C13T-TPMSCT-ND3,15000 KčSimilar
BZX584B13 RSGTaiwan Semiconductor Corporation104 0001801-BZX584B13RSGCT-ND8,19000 KčSimilar
DDZ9700T-7Diodes Incorporated3 513DDZ9700T-7DICT-ND8,82000 KčSimilar
MM3Z13VBonsemi11 405MM3Z13VBCT-ND5,04000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types