


BZX38450-C9V1X | |
|---|---|
DigiKey Part Number  | 1727-BZX38450-C9V1XTR-ND - Tape & Reel (TR) 1727-BZX38450-C9V1XCT-ND - Cut Tape (CT) 1727-BZX38450-C9V1XDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX38450-C9V1X  | 
Description  | DIODE ZENER 9.1V 300MW SOD323  | 
Customer Reference  | |
Detailed Description  | Zener Diode 9.1 V 300 mW ±5% Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 6.9 V  | |
Voltage - Forward (Vf) (Max) @ If  | 900 mV @ 10 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 4,99000 Kč | 4,99 Kč | 
| 10 | 3,12100 Kč | 31,21 Kč | 
| 50 | 2,21800 Kč | 110,90 Kč | 
| 100 | 1,92460 Kč | 192,46 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,95964 Kč | 2 878,92 Kč | 
| 6 000 | 0,85586 Kč | 5 135,16 Kč | 
| Unit Price without VAT: | 4,99000 Kč | 
|---|---|
| Unit Price with VAT: | 6,03790 Kč | 










