


BZX38450-C5V1F | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C5V1FTR-ND - Tape & Reel (TR) 1727-BZX38450-C5V1FCT-ND - Cut Tape (CT) 1727-BZX38450-C5V1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C5V1F |
Description | DIODE ZENER 5.1V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 Kč | 5,20 Kč |
| 10 | 3,22500 Kč | 32,25 Kč |
| 50 | 2,29700 Kč | 114,85 Kč |
| 100 | 1,99320 Kč | 199,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78994 Kč | 7 899,40 Kč |
| 20 000 | 0,71283 Kč | 14 256,60 Kč |
| Unit Price without VAT: | 5,20000 Kč |
|---|---|
| Unit Price with VAT: | 6,29200 Kč |

