



BZX38450-C3V0-QX | |
|---|---|
DigiKey Part Number | 1727-BZX38450-C3V0-QXTR-ND - Tape & Reel (TR) 1727-BZX38450-C3V0-QXCT-ND - Cut Tape (CT) 1727-BZX38450-C3V0-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX38450-C3V0-QX |
Description | DIODE ZENER 3V 300MW SOD323 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 800 nA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -55°C ~ 150°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 100 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B3V0S R9G | Taiwan Semiconductor Corporation | 8 767 | 1801-BZT52B3V0SR9GCT-ND | 0,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,64600 Kč | 26,46 Kč |
| 100 | 1,63360 Kč | 163,36 Kč |
| 500 | 1,19016 Kč | 595,08 Kč |
| 1 000 | 1,04612 Kč | 1 046,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86232 Kč | 2 586,96 Kč |
| 6 000 | 0,76944 Kč | 4 616,64 Kč |
| 9 000 | 0,72200 Kč | 6 498,00 Kč |
| 15 000 | 0,66866 Kč | 10 029,90 Kč |
| 21 000 | 0,63704 Kč | 13 377,84 Kč |
| 30 000 | 0,60628 Kč | 18 188,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

