


BZX384-C7V5,115 | |
|---|---|
DigiKey Part Number  | 1727-1651-2-ND - Tape & Reel (TR) 1727-1651-1-ND - Cut Tape (CT) 1727-1651-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZX384-C7V5,115  | 
Description  | DIODE ZENER 7.5V 300MW SOD323  | 
Customer Reference  | |
Detailed Description  | Zener Diode 7.5 V 300 mW ±5% Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BZX384-C7V5,115 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 5 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.1 V @ 100 mA  | |
Operating Temperature  | -65°C ~ 150°C  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč | 
| 10 | 2,39300 Kč | 23,93 Kč | 
| 50 | 1,70600 Kč | 85,30 Kč | 
| 100 | 1,47510 Kč | 147,51 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,76809 Kč | 2 304,27 Kč | 
| 6 000 | 0,68254 Kč | 4 095,24 Kč | 
| Unit Price without VAT: | 3,95000 Kč | 
|---|---|
| Unit Price with VAT: | 4,77950 Kč | 





