BZX384-C6V2,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 26 128
Unit Price: 2,73000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9 610
Unit Price: 4,62000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Similar


onsemi
In Stock: 1 846
Unit Price: 3,57000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 001
Unit Price: 5,04000 Kč
Datasheet
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C6V2,115

DigiKey Part Number
1727-6231-2-ND - Tape & Reel (TR)
1727-6231-1-ND - Cut Tape (CT)
1727-6231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C6V2,115
Description
DIODE ZENER 6.2V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
BZX384-C6V2,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes