


BZX384-C16-QF | |
---|---|
DigiKey Part Number | 1727-BZX384-C16-QFTR-ND - Tape & Reel (TR) 1727-BZX384-C16-QFCT-ND - Cut Tape (CT) 1727-BZX384-C16-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C16-QF |
Description | DIODE ZENER 16.2V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 16.2 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,00000 Kč | 5,00 Kč |
10 | 3,08300 Kč | 30,83 Kč |
50 | 2,19140 Kč | 109,57 Kč |
100 | 1,90180 Kč | 190,18 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,72368 Kč | 7 236,80 Kč |
20 000 | 0,65205 Kč | 13 041,00 Kč |
Unit Price without VAT: | 5,00000 Kč |
---|---|
Unit Price with VAT: | 6,05000 Kč |