Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-C11F

DigiKey Part Number
1727-8498-2-ND - Tape & Reel (TR)
1727-8498-1-ND - Cut Tape (CT)
1727-8498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384-C11F
Description
DIODE ZENER 11V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
20 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323
Power - Max
300 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 295
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,45700 Kč24,57 Kč
1001,51820 Kč151,82 Kč
5001,10576 Kč552,88 Kč
1 0000,97200 Kč972,00 Kč
2 0000,85893 Kč1 717,86 Kč
5 0000,73623 Kč3 681,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč