Direct
Similar
Similar
Similar
Similar
Similar



BZX384-B7V5,115 | |
|---|---|
DigiKey Part Number | 1727-3670-2-ND - Tape & Reel (TR) 1727-3670-1-ND - Cut Tape (CT) 1727-3670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-B7V5,115 |
Description | DIODE ZENER 7.5V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 300 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z7V5B | onsemi | 9 201 | MM3Z7V5BCT-ND | 5,04000 Kč | Direct |
| MM3Z7V5ST1G | onsemi | 1 530 | MM3Z7V5ST1GOSCT-ND | 3,57000 Kč | Direct |
| MM3Z7B5-AQ | Diotec Semiconductor | 0 | 4878-MM3Z7B5-AQ-ND | 0,77875 Kč | Similar |
| MM3Z7V5T1G | onsemi | 20 245 | MM3Z7V5T1GOSCT-ND | 3,36000 Kč | Similar |
| MMS3Z7B5GW | Diotec Semiconductor | 0 | 4878-MMS3Z7B5GW-ND | 0,71078 Kč | Similar |







